You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Debox S, 4-Pole In-Line Junction Box with Terminal Block - 

DEKSB-002

DEKSB-002 - Debox S, 4-Pole In-Line Junction Box with Terminal Block
DEKSB-002 - Debox S, 4-Pole In-Line Junction Box with Terminal Block
DEKSB-002 - Debox S, 4-Pole In-Line Junction Box with Terminal Block
DEKSB-002 - Debox S, 4-Pole In-Line Junction Box with Terminal Block

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
DEKSB-002
Order Code:
EN84139
Also Known As:
GTIN UPC EAN: 5060476840000
Technical Datasheet:
DEKSB-002   Datasheet
See all Technical Docs

Product Range Selector (Hylec - Debox)

See all from this product range

Product Overview

In-Line connector box, complete with 4-Pole VDE approved terminal block.
  • Completely tool-free assembly
  • External hand removable lugs for mounting
  • Supplied with buuterfly clip for locking
  • Supplied with spare butterfly clip
  • Cable retention achieved through ratchet clips on each box end
  • IP20 Rated with pre-cut cable lead-in
  • Manufactured in UL94 VO rated
  • Conforms to EN60598-1 Glow wire test to 650°C
  • Weight: 34.4g
  • Temperature range of -20°C to +85°C

Applications

Industrial, Power Management

Product Information


:
IP20

:
Hylec - Debox

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060476840000

262 In stock Need more?

???PF_PDP_RSP_SUP???

£1.22 ( £1.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.02 (£1.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --