You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5-Pole Junction Box with Screwless Terminals - 

DEKSB-004/5

DEKSB-004/5 - 5-Pole Junction Box with Screwless Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
DEKSB-004/5
Order Code:
PL16173
Product Range
Hylec - Debox
Technical Datasheet:
DEKSB-004/5   Datasheet
See all Technical Docs

Product Range Selector (Hylec - Debox)

See all from this product range

Product Overview

Debox is the smallest junction box with five poles and supplied complete with 5x screwless terminals. Each individual 32A lever connector can take up to three conductors.
  • Saves valuable time and makes installation easier for smaller and larger internal wiring jobs
  • Everything needed is supplied with the box
  • No need to use a screwdriver to securely join wires and mount the box itself
  • Maintenance-free, 100% tool-less box and assembly
  • Unique, built-i,n double cable strain relief
  • Supplied with 5x3-pole, 32A connectors
  • Complete with locking clip
  • EN60598-1 (glow wire test 650°C)
  • Flame-retardant housing to UL94V-0

Product Information


:
5

:
32A

:
IP20

:
Hylec - Debox

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

204 In stock Need more?

???PF_PDP_RSP_SUP???

£2.48 ( £2.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.48 (£2.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.28 (£2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --