You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ceramic High Temperature Terminal Block, 4-Pole, 12 - 32AWG, 450V AC, 41A -
DESTB-0254
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DESTB-0254
- Order Code:
- CN21657
- Technical Datasheet:
- DESTB-0254 Datasheet
Product Range Selector (DESTB)
See all from this product rangeProduct Overview
- Chemical Resistance
- Non-Flammability
- Heat resistance
- Dimensional stability up to 800°C
- Corrosion resistance
- Temperature Rating: -40°C to +300-350°C
- Max Voltage 750V
- Minimum / maximum conductor size: 1.5 / 6mm
- Dimensions: 43x18x15.6mm
Product Information
- :
- DESTB
- :
- 4Contacts
- :
- 11mm
- :
- Terminal Block
- :
- Surface Mount
- :
- 12AWG
- :
- 22AWG
- :
- -
- :
- -
Technical Documents (2)
178 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.37 (£1.64) | ( ) |
10+ | £1.26 (£1.51) | ( ) |
50+ | £1.14 (£1.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.