You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 ABS Enclosure - 175x125x125mm -
DN16E
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DN16E
- Order Code:
- EN84871
- Product Range
- Hylec DN1x Enclosures
- Also Known As:
- GTIN UPC EAN: 5060476840307
- Technical Datasheet:
- DN16E Datasheet
Product Range Selector (Hylec DN1x Enclosures)
See all from this product rangeProduct Overview
- Multiple slots for vertical PCB mounting
- Features captive plastic screws in lid
- Security slot in lid provides tamperproof facility
- Includes 35mm DIN rail section and screws
- IK08 Impact rating
- Solid grey lid
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 125mm
- :
- 175mm
- :
- 125mm
- :
- IP66
- :
- Grey
- :
- -
- :
- 4.92"
- :
- 6.89"
- :
- 4.92"
- :
- Hylec DN1x Enclosures
Technical Documents (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.42 (£17.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.