You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Stop Button, Mushroom Head, Key Release -
DPB22-K11R
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DPB22-K11R
- Order Code:
- SW05259
- Product Range
- -
- Technical Datasheet:
- DPB22-K11R Datasheet
Product Overview
- Button Head Material: PA66 V2
- Body Material: PA66 + 15% GF-VO
- Locknut Material: PA66 V2 +15% GF
- Button Head Lamp Colour: Red
- Maximum Wire Size Single Strand: 2.5mm²
- Minimum Wire Size Single Strand: 1.5mm²
- Temperature range: -10°C to 65°C
- IP rating: IP56
- Product Sub Type: Mushroom head with key
- Product Type: Push button non-illuminated
- Terminal Type : Screw clamp
Product Information
- :
- -
- :
- 2 Position
- :
- -
- :
- -
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.33 (£16.00) | ( ) |
10+ | £12.07 (£14.48) | ( ) |
50+ | £10.79 (£12.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.