You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Stop, Mushroom Head, Twist -
DPB22-R11R
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DPB22-R11R
- Order Code:
- SW05258
- Product Range
- -
- Technical Datasheet:
- DPB22-R11R Datasheet
Product Overview
- Button Head Material: PA66 V2
- Body Material: PA66 + 15% GF-VO
- Locknut Material: PA66 V2 +15%GF
- Button Head Lamp Colour: Red
- Number of Contact Blocks: 2
- Switch Action: Latching
- Shaft Style: Standard
- Maximum Wire Size Single Strand: 2.5mm²
- Maximum Wire Size Single Strand: 1.5mm²
- Temperature range: -10°C to 65°C
- Panel Hole Size: 22.5mm
- IP rating: IP56
- Product Sub Type: Twist to reset mushroom head
- Product Type: Push button non-illuminated
- Terminal Type: Screw clamp
Product Information
- :
- -
- :
- 2 Position
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.96 (£11.95) | ( ) |
10+ | £8.37 (£10.04) | ( ) |
50+ | £7.45 (£8.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.