You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Screw to Tab Terminal Block -
FV77/2
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- FV77/2
- Order Code:
- CN21694
- Product Range
- Hylec FV
- Technical Datasheet:
- FV77/2 Datasheet
Product Range Selector (Hylec FV)
See all from this product rangeProduct Overview
- 2 Tabs per pole
- Tab size: 6.3x0.8mm
- Terminal material: Zinc plated steel
- Body material: Polyamide, glass fibre reinforced
- UL94 Rating: UL94V0
- Maximum conductor size: 4mm²
- Temperature range: -5°C to 150°C
- Dimensions (LxWxH): 25x26x21.3mm
Product Information
- :
- 16mm
- :
- 2Ways
- :
- 20AWG to 12AWG
- :
- 4mm²
- :
- Screw
- :
- 25A
- :
- 450V
- :
- Hylec FV
Technical Documents (1)
Available for back order
Deliveries start from 13/08/25
Order now. Pay nothing until products are dispatched25 more will be available week commencing 13/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.16 (£1.39) | ( ) |
10+ | £1.05 (£1.26) | ( ) |
50+ | £0.95 (£1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.