You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interlockable Tab to Tab Terminal Block, 3 Pole, 6 Tabs - 

HY508/3 F/F

HY508/3 F/F - Interlockable Tab to Tab Terminal Block, 3 Pole, 6 Tabs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
HY508/3 F/F
Order Code:
CN20554
Product Range
-
Technical Datasheet:
HY508/3 F/F   Datasheet
See all Technical Docs

Product Overview

  • Interlackable 3 pole tab to tab terminal block
  • 6 Tabs per pole
  • Surface mount holes
  • Polyamide PA6.6 material
  • UL94 Rating

Product Information


:
3 Row

:
6Ways

:
-

:
-

:
11mm

:
24A

:
450V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

450 In stock Need more?

???PF_PDP_RSP_SUP???

£1.95 ( £2.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.69 (£2.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --