You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Retention Grommet M12 - 

HYC1458233

HYC1458233 - Cable Retention Grommet M12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
HYC1458233
Order Code:
CB13363
Technical Datasheet:
HYC1458233   Datasheet
See all Technical Docs

Product Overview

EPDM is generally more resistant to cold temperature, diluted acids and ozone than CR material. These products provide an economical alternative to cable glands when taking through a bulkhead or panel. They are quick and easy to install from one side only (no tool is required) and they also provide a measure of cable retention and sealing to IP67 in accordance with EN60529.
  • Quick method of taking a cable through a bulkhead or panel – no tools required
  • Low profile on front of panel/bulkhead, ideal for use in restricted places
  • EPDM temperature range -30 to +130°C
  • Seals to IP67 iaw EN 60529
  • Halogen-free EPDM (Grey)

Product Information


:
4mm

:
7mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

311 In stock Need more?

???PF_PDP_RSP_SUP???

£0.41 ( £0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --