You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Pole Terminal Block / Splicing Connector with Kwik Lever, 4mm, 450V AC, 32A -
HYKL-02
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- HYKL-02
- Order Code:
- CN21701
- Technical Datasheet:
- HYKL-02 Datasheet
Product Range Selector (Kwik Lever)
See all from this product rangeProduct Overview
- For use with standard and stranded cable
- Suitable for the lighting, power, heating & ventilation and inside junction boxes
- Transparent housing supports easy visual inspection
- Simple cable termination with lever operation
- Maximum conductor size: 0.2mm² to 4mm² (24AWG - 12AWG)
- Voltage (Maximum): 450VAC
- Current (Maximum): 32A
- Dimensions: 12.4x18x9mm
Product Information
- :
- Kwik Lever
- :
- 2Contacts
- :
- 5.8mm
- :
- Cable Splice
- :
- Cable Mount
- :
- 12AWG
- :
- 24AWG
- :
- -
- :
- -
Technical Documents (2)
360 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.30 (£0.36) | ( ) |
10+ | £0.28 (£0.34) | ( ) |
50+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.