You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Micro-Connector Plug, IP68/IP69K, 5.8mm - 6.9mm Cable -
THB.381.A2A
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- THB.381.A2A
- Order Code:
- CN20674
- Product Range
- TH381 Micro Connector Series
- Technical Datasheet:
- THB.381.A2A Datasheet
Product Range Selector (TH381 Micro Connector Series)
See all from this product rangeProduct Overview
- The smallest connector on the market with a diameter of only 14mm
- Unique dimensions which can be used with wires up to 1.5mm²
- Quick push-pull connection and disconnection
- Tested and approved to resist dust and water (IP68 30m/1h) and high pressure water (IP69K)
- Cable Ø: 5.8mm to 6.9mm
- Voltage rating: 10A
- Current rating: 400V
- Rating: IP68/IP69K
Product Information
- :
- TH381 Micro Connector Series
- :
- Cable Mount Plug
- :
- 2Contacts
- :
- Screw Pin
- :
- Push Lock
- :
- Nylon 6.6 (Polyamide 6.6) Body
- :
- -
- :
- Brass
- :
- Silver
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.43 (£11.32) | ( ) |
5+ | £8.89 (£10.67) | ( ) |
25+ | £8.57 (£10.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.