You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TeeTube Inline Cable Joiner, Xdry, 4-Pole, 2 Entries, IP68 - 

THB.391.R4A

THB.391.R4A - TeeTube Inline Cable Joiner, Xdry, 4-Pole, 2 Entries, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
THB.391.R4A
Order Code:
CN21635
Product Range
THB Series
Technical Datasheet:
THB.391.R4A   Datasheet
See all Technical Docs

Product Range Selector (THB Series)

See all from this product range

Product Overview

The THB.391.R4A is a 4-Pole inline xdry anti condensation connector with 2 Cable entries and a maximum cable size 7mm to 12mm.
  • Tough, robust construction with large cable range acceptance
  • Maximum voltage: 450V AC
  • Maximum current: 17.5A
  • 4-Poles
  • Temperature rating of –40°C to +125°C

Product Information


:
12mm

:
Black

:
4mm²

:
THB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£17.86 ( £21.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.86 (£21.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.94 (£20.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £15.63 (£18.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --