You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3ft Tubular Heater, 135W -
GT08887/GT08609
- Manufacturer:
- HYLITE ECOHEATING HYLITE ECOHEATING
- Manufacturer Part No:
- GT08887/GT08609
- Order Code:
- HG00407
- Also Known As:
- GTIN UPC EAN: 5051259134904
Product Overview
- IP55 rated
- Low power consumption - 45W per foot
- Provides gentle, background heat
- Helps prevent condensation, mould and dampness
- Supplied with mounting brackets
- Provides frost protection
- Lead length: 1m
- Thermal cut off for added protection
- Designed for mains installation
- Guard not supplied but available
Warnings
Product Information
- :
- 135W
- :
- 240V
- :
- -
- :
- 3ft
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.11 (£31.33) | ( ) |
3+ | £23.94 (£28.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.