You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Phase AC Output Solid State Zero Crossing, Panel Mount / DIN Rail Relay, 32V DC Coil, 40A -
KSV240D40-LM
- Manufacturer:
- I-AUTOC I-AUTOC
- Manufacturer Part No:
- KSV240D40-LM
- Order Code:
- SW07064
- Technical Datasheet:
- KSV240D40-LM Datasheet
Product Overview
- SCR Output
- Dielectric Strength: 4000Vrms
- 30mm wide Integrated heatsink
- 35mm DIN rail
- LED indicator
Product Information
- :
- 40A
- :
- 480V
- :
- DIN Rail, Panel
- :
- -
- :
- Zero Crossing
- :
- -
- :
- 4VDC
- :
- 32VDC
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.72 (£68.06) | ( ) |
5+ | £54.02 (£64.82) | ( ) |
10+ | £52.35 (£62.82) | ( ) |
25+ | £48.61 (£58.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.