You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12CH DMX AFX 1R Beam Lamp, 120W - 

BEAM1R-MKIII

BEAM1R-MKIII - 12CH DMX AFX 1R Beam Lamp, 120W
BEAM1R-MKIII - 12CH DMX AFX 1R Beam Lamp, 120W
BEAM1R-MKIII - 12CH DMX AFX 1R Beam Lamp, 120W
BEAM1R-MKIII - 12CH DMX AFX 1R Beam Lamp, 120W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BEAM1R-MKIII
Order Code:
DP37428
Product Range
Moving Head LED Projectors
Also Known As:
GTIN UPC EAN: 5420047141996

Product Range Selector (Moving Head LED Projectors)

See all from this product range

Product Overview

  • Compact moving head with 120W AFX 1R beam
  • High precision glass optical lens with linear dimmer
  • 70000lux@5M, 6000H average lamp life
  • Auto, DMX (3-pin XLR-M in, 3-pin XLR-F out), sound-synced and master/slave controls
  • 12 Channel DMX ligthing effects
  • Alternate through 12 colour arrays with blank colour wheel
  • Rotating 8-face prism
  • Pan/Tilt: X axis: 540°. Y axis: 250° automatically accurate positioning
  • Power consumption: 143W
  • Power supply (Twist lock-in powercon): 90-245V

Applications

Audio, Music, Live Events

Contents

BEAM1R-MKIII Unit, PowerCon Power Lead, User Manual

Product Information


:
Moving Head LED Projectors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5420047141996

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£289.80 ( £347.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £289.80 (£347.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --