You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extra Large LED PAR Projector, 16x 4W RGBW 4 in 1, 4x 30W Amber LEDs -
BIGPAR-16RGBW4A
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- BIGPAR-16RGBW4A
- Order Code:
- DP37582
- Also Known As:
- GTIN UPC EAN: 5420047141552
- Technical Datasheet:
- BIGPAR-16RGBW4A Datasheet
Product Range Selector (BIGPAR Series - Extra Large RGBW LED PAR Projectors)
See all from this product rangeProduct Overview
- 12 DMX channels
- Auto, master-slave, DMX, sound or remote-controlled operation
- Strobe, colour jump, fade, pulse effect and Dimmer
- Individual control of the 4 amber LEDs
- Remote control included
- Consumption: 120W
- Light source: 16x 4W 4 in 1 RGBW LED + 4x 30W Amber LEDs
- Power Supply: 90V - 220V, 50/60Hz
- Dimensions: 250x85x260mm
Product Information
- :
- BIGPAR Series - Extra Large RGBW LED PAR Projectors
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.33 (£100.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.