You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extra Large PAR Projector LED Light - 16x 4W 4-in-1 RGBW LED - 

BIGPAR-16RGBW4UV

BIGPAR-16RGBW4UV - Extra Large PAR Projector LED Light - 16x 4W 4-in-1 RGBW LED
BIGPAR-16RGBW4UV - Extra Large PAR Projector LED Light - 16x 4W 4-in-1 RGBW LED
BIGPAR-16RGBW4UV - Extra Large PAR Projector LED Light - 16x 4W 4-in-1 RGBW LED
BIGPAR-16RGBW4UV - Extra Large PAR Projector LED Light - 16x 4W 4-in-1 RGBW LED
BIGPAR-16RGBW4UV - Extra Large PAR Projector LED Light - 16x 4W 4-in-1 RGBW LED
BIGPAR-16RGBW4UV - Extra Large PAR Projector LED Light - 16x 4W 4-in-1 RGBW LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BIGPAR-16RGBW4UV
Order Code:
DP37583
Also Known As:
GTIN UPC EAN: 5420047141569
Technical Datasheet:
BIGPAR-16RGBW4UV   Datasheet
See all Technical Docs

Product Overview

Power and Reliability - welcome to the new IBIZA range of EXTRA LARGE PAR projectors! Powerful EXTRA-LARGE PAR projector, fitted with a sturdy dual bracket allowing installation on the floor, on the wall - or on your structure! Additionally, you will appreciate the highquality performance of this product.
  • 12 DMX channels
  • Auto, master-slave, DMX, sound or remote-controlled operation
  • l Strobe, colour jump, fade, pulse effect & Dimmer
  • Individual control of the 4 UV LEDs
  • Remote control included
  • Power supply: 90V to 220V, 50/60Hz
  • Consumption: 120W
  • Light source: . 16x 4W 4-in-1 RGBW LED . + 4 x 30W UV LEDs
  • Dimensions: 250 x 85 x 260 mm
  • Weight: 1.9kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420047141569

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£94.88 ( £113.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £94.88 (£113.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --