You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-in-1 Light effect with Astro, Water, Strobe & UV -
COMBI-FX2
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- COMBI-FX2
- Order Code:
- DP35955
- Also Known As:
- GTIN UPC EAN: 5420047136398
- Technical Datasheet:
- COMBI-FX2 Datasheet
Product Overview
- ASTRO effect: 6x 1W RGB LED
- Waterwave effect: 1x 5W RGBW LED
- Strobe: 4x 1W white LED
- Blacklight (UV): 4x 1W UV LED
- Auto, sound or remote-controlled operation
- Remote control included
- 40W Power consumption
- Power supply: 110-240V AC, 50/60Hz
- Dimensions (HxWxD): 150x240x115mm
Product Information
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.54 (£75.05) | ( ) |
2+ | £54.39 (£65.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.