You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120W LED Retro DMX Moving Head RGBW - 

E-COSMOS

E-COSMOS - 120W LED Retro DMX Moving Head RGBW
E-COSMOS - 120W LED Retro DMX Moving Head RGBW
E-COSMOS - 120W LED Retro DMX Moving Head RGBW
E-COSMOS - 120W LED Retro DMX Moving Head RGBW
E-COSMOS - 120W LED Retro DMX Moving Head RGBW
E-COSMOS - 120W LED Retro DMX Moving Head RGBW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E-COSMOS
Order Code:
DP36915
Product Range
IBIZA LIGHT Moving Heads
Also Known As:
GTIN UPC EAN: 5420047139627

Product Range Selector (IBIZA LIGHT Moving Heads)

See all from this product range

Product Overview

This 80s inspired mini moving head is a compact colour changing unit with 12x beam effect lenses, an infinite tilt and 540° pan. It operates in various modes such as DMX, master/slave and sound control. It has a lightweight, neat design and retro disco look. It features a 4-button menu with a numeric screen and interconnections for DMX and power, so it can be daisy chain linked with other fixtures.
  • LEDs: 12x 10W RGBW
  • DMX: 13/15 channels
  • PowerCON IN/OUT
  • 3 Pin XLR IN/OUT
  • Rotation: 540° pan, infinite tilt
  • Power consumption: 150W
  • Power supply: 90 to 240V AC, 50/60Hz
  • Dimensions (HxWxD): 390x320x250mm
  • Weight: 3.9kg

Applications

Education, Installations, LED Lighting, Lighting, Live Events, Public, Business

Footnotes

Clean the external optics at least every 20 days. Clean the internal optics at least every 30/60 days.

Product Information


:
IBIZA LIGHT Moving Heads

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5420047139627

No Longer Stocked

???PF_PDP_RSP_SUP???

£151.50 ( £181.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £151.50 (£181.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --