You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flash Colour DMX Controlled, 384x LED RGBW Strobe Effect Light -
FLASH-COLOR-STROBE
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- FLASH-COLOR-STROBE
- Order Code:
- DP37591
- Also Known As:
- GTIN UPC EAN: 5420047142078
- Technical Datasheet:
- FLASH-COLOR-STROBE Datasheet
Product Overview
- 6/9/64/112 DMX channels
- 256x 3-in-1 RGB LEDs distributed over 32 segments
- 128 white LEDs distributed over 16 segments
- Many pre-programmed effects and sequences
- Linear dimmer 0-100%
- Operating modes: DMX, auto, master-slave and sound controlled
- Forced air cooling
- Supplied with mounting bracket
- Power Supply: 110V to 240V, 50/60Hz
- Consumption: 100W
- Beam angle: 135°
- Light source: 256x 3 in 1 RGB LED type 5050 spread over 32 segments and 128x white LED type 5730 spread over 16 segments
- Strobe: 0 - 25 Flashes / second
- Dimensions: 320x160x75mm
- Weight: 1.85kg
Product Information
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £87.81 (£105.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.