You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

700W Fog Machine with Astro and LED Effects - 

FOGGY-ASTRO

FOGGY-ASTRO - 700W Fog Machine with Astro and LED Effects
FOGGY-ASTRO - 700W Fog Machine with Astro and LED Effects
FOGGY-ASTRO - 700W Fog Machine with Astro and LED Effects
FOGGY-ASTRO - 700W Fog Machine with Astro and LED Effects
FOGGY-ASTRO - 700W Fog Machine with Astro and LED Effects
FOGGY-ASTRO - 700W Fog Machine with Astro and LED Effects

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FOGGY-ASTRO
Order Code:
DP37592
Also Known As:
GTIN UPC EAN: 5420047142320
Technical Datasheet:
FOGGY-ASTRO   Datasheet
See all Technical Docs

Product Overview

Smart machine that lights up the fog via 9 RGB 3-in-1 LEDs. The Astro effect fills the room with colourful rays and light points that are made visible by the fog.
  • 9x 3-in-1 RGB LEDs
  • Astro effect with 6 RGB LEDs
  • Wireless HF remote control
  • Power supply:110V to 220V, 50Hz
  • Consumption: 700W
  • Tank capacity: 15cl
  • Heating time: 2 to 3 minutes
  • Fog output: . approx. 22 sec
  • Projection distance: approx. 3m
  • Dimensions: 270mm x 180mm x 180mm
  • Weight: 1.75kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5420047142320

6 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£42.07 ( £50.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.07 (£50.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --