You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Karaoke Microphone with Bluetooth Speaker & Voice Changer - 

KAMIC-STAR

KAMIC-STAR - Karaoke Microphone with Bluetooth Speaker & Voice Changer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KAMIC-STAR
Order Code:
MP35745
Product Range
-
Also Known As:
GTIN UPC EAN: 5420047140838

Product Overview

A sharp, handheld karaoke microphone which is the perfect addition to your party. The wireless Kamic-Star mic comes with integrated Bluetooth setting to connect to speakers, a voice changer and 4 sound effect (echo, reverb etc.) functions to add extra fun. It's lightweight, protected with a firm plastic casing and windbreaker to avoid overpowering playback noise and produce clear and concise audio, protect internal components from dust and dirt, and houses a rechargable lithium batter with approx. 5h of continuous use.
  • Unidirectional condenser mic with windshield cover
  • Bluetooth pairing & MicroSD reader
  • 4 Integated sound effects options
  • Record function to capture audio
  • Rechargable lithium battery with approx. 5h of use
  • Frequency range: 60Hz-12kHz
  • 3.5mm Jack audio output
  • Lightweight (260g)

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5420047140838

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£20.46 ( £24.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.46 (£24.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £18.94 (£22.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --