You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
96W LED Bar RGBW with IR Control -
LEDBAR24-RC
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- LEDBAR24-RC
- Order Code:
- DP36313
- Product Range
- IBIZA LIGHT LED Bars
- Also Known As:
- GTIN UPC EAN: 5420047139993
Product Range Selector (IBIZA LIGHT LED Bars)
See all from this product rangeProduct Overview
- LEDs: 24x 4W RGBW
- DMX: 6/9/16/30/58 channels
- Matrix function per groups of 3x LEDs
- Operating modes: Auto, music-controlled, DMX, master/slave & remote control (supplied)
- Beam angle: 35°
- Dimmer: 0 to 100% linear
- Dimensions (HxWxD): 100x1100x100mm
- Weight: 4.0kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- IBIZA LIGHT LED Bars
- :
- UK Type G
Technical Documents (1)
Also Known As
14 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.16 (£88.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.