You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual 2-in-1 30W Wash & Beam LED Moving Head with DMX Control - 

MHBEAM60-FX

MHBEAM60-FX - Dual 2-in-1 30W Wash & Beam LED Moving Head with DMX Control
MHBEAM60-FX - Dual 2-in-1 30W Wash & Beam LED Moving Head with DMX Control
MHBEAM60-FX - Dual 2-in-1 30W Wash & Beam LED Moving Head with DMX Control
MHBEAM60-FX - Dual 2-in-1 30W Wash & Beam LED Moving Head with DMX Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHBEAM60-FX
Order Code:
DP35962
Product Range
-
Also Known As:
GTIN UPC EAN: 5420047136084
Technical Datasheet:
MHBEAM60-FX   Datasheet
See all Technical Docs

Product Overview

This dual moving head uses two RGB LED rings and powerful RGBW LEDs to generate dynamic and colourful effects to fill the room.
  • 16 or 22 DMX channels
  • Individually controlled wash and beam effects
  • Wash: generated by 2x rings with 12x 3-in-1 SMD5050 LEDs
  • Beam: generated by 2x 30W 4-in-1 RGBW LEDs
  • Infinite Pan and 185° tilt rotation
  • Strobe and dimmer
  • 8° beam angle
  • Intuitive 4 button control and LED display
  • 80W power consumption
  • Power Supply: 100-240V AC, 50/60Hz
  • Dimension (HxWxD) of 310x270x170mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5420047136084

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£226.41 ( £271.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £226.41 (£271.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --