You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W LED Mini Moving Head RGBW Wash, White -
STAR-WASH-WH
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- STAR-WASH-WH
- Order Code:
- DP36931
- Product Range
- Ibiza LED Effects STAR
- Also Known As:
- GTIN UPC EAN: 5420047139436
Product Range Selector (Ibiza LED Effects STAR)
See all from this product rangeProduct Overview
- LEDs: 1x white 30W, 6x 8W RGBW, 18x 0.2W RGB
- DMX: 14/19 channels
- Linear dimmer 0 to 100%
- IEC IN (lead supplied)
- 3 Pin XLR IN/OUT
- LCD numeric display
- Beam angle: 45°
- Pan/Tilt: 540° / 180°
- Ideal for disco, TV studios, theatres, clubs, concerts & parties
- Power supply: 90 to 240V AC, 50/60Hz
- Auto, DMX, master/slave, sound active operations
- Dimensions (HxWxD): 250x200x200mm
- Weight: 3.0kg
Applications
Education, Installations, LED Lighting, Lighting, Live Events, Public, Business, Domestic
Product Information
- :
- Ibiza LED Effects STAR
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £85.05 (£102.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.