You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45W LED Par Can RGBW with IR Control -
THINPAR-9X6W-RGBW
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- THINPAR-9X6W-RGBW
- Order Code:
- DP37223
- Product Range
- Ibiza Light THINPARs
- Also Known As:
- GTIN UPC EAN: 5420047139559
Product Range Selector (Ibiza Light THINPARs)
See all from this product rangeProduct Overview
- LEDs: 9x 6W RGBW
- DMX: 4/8 channels
- Operating modes: Auto, stand alone, sound-activated, DMX, master/slave & remote control (supplied)
- Dimmer: 0 to 100% linear
- Beam angle: 45°
- Power supply: 110 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 185x185x80mm
- Weight: 950g
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- Ibiza Light THINPARs
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.42 (£50.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.