You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Powered Pocket Size 4x 3W RGB Wash LED Effect Light -
TINYLED-RGB-WASH
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- TINYLED-RGB-WASH
- Order Code:
- DP37587
- Also Known As:
- GTIN UPC EAN: 5420047141866
- Technical Datasheet:
- TINYLED-RGB-WASH Datasheet
Product Range Selector (TINYLED-RGB Series)
See all from this product rangeProduct Overview
- 4x 3W 3-in-1 RGB LED
- Automatic, music or remote-controlled operation
- Rechargeable battery via the supplied DC-USB lead
- Remote control
- Input voltage: 5V DC
- Consumption: 3W
- 4x 3W 3-in-1 RGB LED
- Battery: 3.7V DC, 3600mAh
- Dimensions: 73x75x84mm
- Weight: 210grams
Product Information
- :
- TINYLED-RGB Series
- :
- -
Technical Documents (2)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.55 (£36.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.