You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350W 12" Compact Monolite Column PA System -
MONOLITE
- Manufacturer:
- IBIZA SOUND IBIZA SOUND
- Manufacturer Part No:
- MONOLITE
- Order Code:
- LS05969
- Product Range
- -
Product Overview
- 12" Sub woofer driver with 350W RMS / 700W max/1000W peak
- 3x Interlocking satellites: 2x Lighting satellites and 1x Tweeter section (4x2.75")
- 2x XLR and Jack inputs (RCA line)
- 2-Band bass and treble EQ for attenuation and fine tune
- Phase inverter for a consistent soundstage
- USB, Bluetooth and SD
- Several lighting modes to suit the mood with a handy off-mode
- Class D amplifier
- Subwoofer dimensions (HxWxD): 490x370x420mm
- Satellite dimensions (HxWxD): 460x96x82mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £277.75 (£333.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.