You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Padded Speaker Cover for 15" Portable PA Speaker -
PORT-BAG15
- Manufacturer:
- IBIZA SOUND IBIZA SOUND
- Manufacturer Part No:
- PORT-BAG15
- Order Code:
- LS04900
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420047124623
Product Overview
- Slip-on polyester foam cover for 12" portable PA speaker
- Protects against scratches and splashes of water during transport
- Opening on top for telescopic handle
- Storage wallet on side for accessories
- Dimensions (WxHxD): 440x640x350mm
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.29 (£20.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.