You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350W 12" Portable PA System with 2xVHF Mic, USB, BT & SD/MP3 Player -
PORT12VHF-BT
- Manufacturer:
- IBIZA SOUND IBIZA SOUND
- Manufacturer Part No:
- PORT12VHF-BT
- Order Code:
- DP36115
- Product Range
- IBIZA SOUND Portable Speakers
- Also Known As:
- GTIN UPC EAN: 5420047116185
Product Range Selector (IBIZA SOUND Portable Speakers)
See all from this product rangeProduct Overview
- Two-way portable PA system with 12" woofer and dome tweeter
- Built-in rechargeable battery for up to 5 hours use
- 1x wireless handheld VHF microphone (207.5MHz) - 10-15m working range - plus ECHO controls
- 1x wireless headset VHF microphone (203.5MHz) with ECHO controls
- Multiple input options (Jack, RCA, USB, BT, WMA, SD)
- IR Remote control
- REC, VOX, BT functions
- Built-in charger & RECHARGEABLE BATTERY
- Retractable trolley handle plus ultra smooth wheels for ultimate portability
- Output power: 350W rms / 700W max
- Frequency response: 40Hz-20kHz
- Power supply: 220-240Vac / 50-60Hz
- Dimensions (HxWxD): 630x398x370mm
- Weight: 14.0kg
Applications
Audio, Consumer Electronics, Domestic, Hobby & Education, Education, Live Events, Portable Devices, Public
Contents
PORT12VHF-BT, power lead, 1x VHF handheld mic, 1x VHF headset mic + beltpack, IR remote controller, bag
Warnings
Product Information
- :
- IBIZA SOUND Portable Speakers
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £167.49 (£200.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.