You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400W RMS Portable Stand Alone PA System 15" / 38cm with USB MP3, Rec, VOX, Bluetooth, 2x VHF Microphones -
PORT15VHF-BT
- Manufacturer:
- IBIZA SOUND IBIZA SOUND
- Manufacturer Part No:
- PORT15VHF-BT
- Order Code:
- DP36116
- Product Range
- IBIZA SOUND Portable Speakers
- Also Known As:
- GTIN UPC EAN: 5420047116192
- Technical Datasheet:
- PORT15VHF-BT Datasheet
Product Range Selector (IBIZA SOUND Portable Speakers)
See all from this product rangeProduct Overview
- USB MP3 / WMA / BLUETOOTH player
- 2x VHF microphones (handheld 207.5MHz & headset 203.5MHz)
- 1x remote control
- REC function
- VOX function
- Bass & Treble controls
- Volume & ECHO controls for the microphone
- Music volume control
- MIC & LINE inputs
- MP3 & iPod inputs
- Built-in charger and rechargeable battery
- Handle & wheels for ease of transport
- Transmission distance of the VHF mics: 25-30m outdoors at free sight, 10-15m indoors
Applications
Audio, Consumer Electronics, Domestic, Hobby & Education, Education, Live Events, Portable Devices, Public
Contents
PORT15VHF-BT, power lead, 1x VHF handheld mic, 1x VHF headset mic + beltpack, IR remote controller, bag
Warnings
Product Information
- :
- IBIZA SOUND Portable Speakers
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £209.58 (£251.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.