You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4Ghz Wireless Microphone System -
AIRMIC DUO
- Manufacturer:
- ICON ICON
- Manufacturer Part No:
- AIRMIC DUO
- Order Code:
- DP38064
- Also Known As:
- GTIN UPC EAN: 4897022375874
- Technical Datasheet:
- AIRMIC DUO Datasheet
Product Range Selector (iCon - AirMic Series)
See all from this product rangeProduct Overview
- 2.4GHz proprietary encryption technology for ultra-low latency wireless reception and transmission
- 50 meters range in an empty space - up to 20 meters in a space with obstacles
- Can be used with iPhones and Android devices with appropriate adapters as well as a host of digital camera products
- Wireless Mode: 400 to 2480MHz
- Wireless: GFSK
- Delay situation: 20mS
- Sampling rate: 48kHz, 24bit
- Frequency response: 80Hz to 20kHz
- Microphone sensitivity: 32dB (+/- dB)
- Maximum sound pressure level: 110dB SPL
- Monitor output maximum power: 35mW
- Maximum input level (3.5mm): 10dBu
- Equivalent noise: 85dB(Line)
- Battery capacity: 350mAh
- Charging time: 1.5 hour to 2 hours
- Working hours: 5 Hour Reciever and 6 Hour Transmitter
- Dimensions (Receiver & Transmitter): 45mm x 45mm x 18mm
- Weight (Receiver & Transmitter): 32g
Product Information
- :
- Omnidirectional
- :
- 2.4GHz
- :
- 2480MHz
- :
- 400Hz
- :
- iCon - AirMic Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £108.58 (£130.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.