You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB MIDI DAW Controller -
P1-X
Product Overview
- Functions as an extender for the iCON Pro Audio P1-M MIDI DAW controller
- 8x touch-sensitive motorized faders with 12-bit resolution
- Extremely hard wearing, durable and versatile
- Attractive, modern LED meters featuring precise, clear and eye-catching level indicators
- 8 Smooth action dual-function encoder knobs (Rotate and Enter)
- Illuminated buttons for channel control including Mute, Solo and Record
- Supports Universal Mackie Control and HUI protocols for seamless integration with compatible music production software
- iMapTM software downloadable from product page on website
- USB C high-speed connectivity
- Firmware upgrade available via USB C connection and iMapTM software
- Superior build quality and robust metal casing with Kensington lock port
- Superb reliability with Cortex-M7 @500 MHz ARM chip
- Connector: To computer USB connector
- Power supply: 12V at 2. 5A DC
- Current consumption: 2. 0A or less
- Dimensions (LxWxH): 300mm x 203.7mm x 60.5mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £332.50 (£399.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.