You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZ-FIT Pro Dual 2.5" HDD & SSD Full Metal Mounting Bracket for Internal 3.5" Drive Bay -
MB082SP
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB082SP
- Order Code:
- CS26233
- Also Known As:
- GTIN UPC EAN: 4711132868845
- Technical Datasheet:
- MB082SP Datasheet
Product Overview
- Fit two 2.5" drives into a 3.5" PC drive bay
- Compatible with almost all 9.5mm 2.5" SATA/IDE hard drives and SSD drives
- EZ-Lock system for tool-less drive installation
- Full metal construction with matt black finish
- Universal mounting holes for most PC cases
- Anti-vibration design for improved reliability
- Dimensions (HxWxD): 25x102x146mm
- 3 year manufacturer warranty
Contents
Contents: Enclosure and user guide
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.38 (£11.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.