You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ExpressCage 2x 2.5" SAS/SATA HDD/SSD Mobile Rack with 3.5" Slot for External 5.25" Bay -
MB322SP-B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB322SP-B
- Order Code:
- CS29456
- Also Known As:
- GTIN UPC EAN: 4711132869576
- Technical Datasheet:
- MB322SP-B Datasheet
Product Overview
- Supports 7mm and 9.5mm 2.5" SATA/SSD drives
- ExpressTray mini system for tool-less installation
- Durable metal housing with vented design
- 2x 7-pin SATA/SAS interface
- Transfer speeds up to SATA 6Gb/s
- 3 Year manufacturer warranty
Contents
Contents: Mobile rack, screws and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.98 (£47.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.