You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughArmor 2.5" SATA / SAS HDD / SSD Mobile Rack for Slim ODD / FDD Bay with Key Lock -
MB411SKO-B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB411SKO-B
- Order Code:
- CS34833
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711132867268
- Technical Datasheet:
- MB411SKO-B Datasheet
Product Overview
- Ultra slim form factor design for maximum space saving
- Accommodates drives from 7mm to 9.5mm high
- Easily detachable bracket to swap between ODD and FDD configuration
- Eagle-hook locking design and integrated metal key lock prevent unauthorised access
- Interchangeable EZ Slide Micro tray system for easy drive swapping, maintenance and compatibility
- Multi-Flow design ensures excellent passive cooling
- EMI Grounding to protect drive from electrical damage
- LED Status indicator for power and drive activity
- Designed for backplane-less slim ODD bays and uses 4-pin power and 7-pin SATA connections
- Supports SATA 6Gb/s or SAS single channel (SAS host required)
- Dimensions (HxWxD): 12.7x130x128mm
- 3 Year manufacturer warranty
Product Information
- :
- Mobile Rack
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.82 (£66.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.