You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughArmor EX 2x 2.5” SATA/SAS HDD & SSD Mobile Rack for External 3.5" Drive Bay with Key -
MB492SKL-B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB492SKL-B
- Order Code:
- CS29458
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711132869668
Product Overview
- Supports 7mm & 9.5mm 2.5" SATA/SAS drives
- Removable tray system for easy maintenance
- Includes unique Drive ID plugs for identification
- Dual locking system; thumbscrew to lock drive in place and lockable drive door to safeguard data
- Heavy duty full metal construction with EMI Grounding to protect drives from electrical damage
- Passive cooling with Multi-Flow technology
- SATA 6Gb/s support with hot swap capability
- 3 Year manufacturer warranty
Contents
Mobile rack, keys, ID plugs, screws and user guide
Footnotes
Product Information
- :
- Mobile Rack
- :
- SATA
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.13 (£84.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.