You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

flexiDOCK 3x 3.5" SATA/SAS Drive Enclosure for 2x 5.25" Drive Bays - 

MB830SP-B

New
MB830SP-B - flexiDOCK 3x 3.5" SATA/SAS Drive Enclosure for 2x 5.25" Drive Bays
MB830SP-B - flexiDOCK 3x 3.5" SATA/SAS Drive Enclosure for 2x 5.25" Drive Bays
MB830SP-B - flexiDOCK 3x 3.5" SATA/SAS Drive Enclosure for 2x 5.25" Drive Bays
MB830SP-B - flexiDOCK 3x 3.5" SATA/SAS Drive Enclosure for 2x 5.25" Drive Bays
MB830SP-B - flexiDOCK 3x 3.5" SATA/SAS Drive Enclosure for 2x 5.25" Drive Bays
MB830SP-B - flexiDOCK 3x 3.5" SATA/SAS Drive Enclosure for 2x 5.25" Drive Bays

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ICY DOCK ICY DOCK
Manufacturer Part No:
MB830SP-B
Order Code:
CS37768
Product Range
-
Technical Datasheet:
MB830SP-B   Datasheet
See all Technical Docs

Product Overview

The flexiDOCK MB830SP-B from Icy Dock is a professional HDD docking solution that provides the ability to hot-swap up to three 3.5" hard drives using only two 5.25" external drive bays. The unique tool-less and tray-less design reduces clutter and also means drive installation and removal is intuitive and happens in seconds. Featuring a robust full-metal enclosure that keeps your drives protected at all times, along with spring-loaded dust covers to prevent harmful dust and debris buildup. The large user-adjustable cooling fan combined with the well-ventilated metal chassis provides maximum cooling performance to ensure long product life.
  • Fit 3x 3.5" SATA/SAS hard drives into 2x 5.25" external bays
  • Supports full SATA (6Gb/s) and SAS (12Gb/s) transfer speeds
  • Fully tool-less and trayless drive installation for ease of use
  • Robust and durable full-metal chassis with flush drive insertion to prevent environmental damage
  • Large 80mm cooling fan with adjustable fan speed control
  • Ventilated housing for additional heat dissipation
  • Spring-loaded dust covers to prevent dust ingress
  • Supports SATA data/power cables with locking latch design
  • Requires 2x SATA power cables to power all three drives
  • Active Power Technology (APT) - Fan and LEDs only power up when a drive is installed
  • 3 Year manufacturer warranty

Contents

Enclosure, 3x SATA 7-pin cables, screws and user guides

Product Information


:
Drive Enclosure

:
SATA, SAS 6Gb/s

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£63.38 ( £76.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £63.38 (£76.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --