You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughArmor 2 Bay M.2 NVMe SSD Mobile Rack Enclosure for 3.5" Drive Bay -
MB834M2K-B
New- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB834M2K-B
- Order Code:
- CS37770
- Product Range
- -
- Technical Datasheet:
- MB834M2K-B Datasheet
Product Overview
- Dual bay mobile rack with removable enclosures for M.2 NVMe SSD drives
- Enclosure installs into any standard external 3.5” device bay
- Heavy duty metal housing with integrated aluminium heatsink cover for SSD trays
- Supports NVMe SSD drives up to 110mm length and full height of 3.8mm with adjustable drive locker
- Tool-less installaton for NVMe drives (M Key NVMe, M Key AHCI and M+B Key NVMe)
- PCI-Express 4.0 compatibility supports full transfer bandwidth up to 64Gb/s
- Uses a miniSAS HD port (SFF-8643) to connect, requires NVMe host
- Eagle-hook locking system keeps drives secure in the enclosure
- Two segment key lock provides additional physical security
- Active Power Technology (APT) saves power by shutting the device down when no drive is installed
- EMI Grounding technology prevents static shocks to ensure data and drive are safe from damage
- 5 Year limited manufacturer warranty
- Approved for use in Tempest-certified systems by military and government customers
Footnotes
Product Information
- :
- Mobile Rack
- :
- PCI Express 4.0 (x4), NVMe
- :
- -
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £152.34 (£182.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.