You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughArmor M.2 NVMe SSD Mobile Rack Adaptor for PCI-Express Slots -
MB840M2P-B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB840M2P-B
- Order Code:
- CS34835
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4713227445306
- Technical Datasheet:
- MB840M2P-B Datasheet
Product Overview
- Convenient M.2 SSD enclosure allows for easy installation & removal
- Supports NVMe SSD drives up to 110mm length
- Tool-less installaton for NVMe drives (M Key NVMe, M Key AHCI and M+B Key NVMe)
- Specially designed full metal housing with aluminium heatsink to dissipate heat
- Thermal pad included to improve heat transfer
- EMI grounding technology protects your drive against static shock
- LED status indicator for power & drive activity
- Optional 2-pin HDD activity output allows you to transfer the activity signal to your PC case or LED panel
- Includes full height and low profile brackets
- Compatible with x4, x8 and x16 PCI-Ex 3.0/4.0 slots for maximum compatibility
- Supports full PCI-Ex 4.0 interface with transfer speeds up to 64Gb/s
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- Mobile Rack
- :
- PCI Express 3.0 (x4), NVMe
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.85 (£88.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.