You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughArmor RAID Dual 2.5" SATA SSD / HDD Drive Mobile Rack Enclosure for 5.25" Bay -
MB902SPR-B R1
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB902SPR-B R1
- Order Code:
- CS36437
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4713227445771
Product Overview
- Internal drive enclosure that supports two 2.5" SSD or HDD drives up to 15mm
- Installs into a standard external 5.25" optical drive bay
- Utilises interchangeable EZ-Slide drive trays for easy drive swapping, maintenance and compatibility with other Icy Dock products.
- Eagle Hook locking system holds your drive securely inside the enclosure
- Built-in JMS562 hardware RAID chipset that supports RAID 1 and JBOD modes
- Comprehensive LED status indicators for intuitive RAID system monitoring
- SATA Transfer speeds up to 6Gb/s
- SATA 7-pin host & 15-pin power input, with support for locking latch cables
- Rugged full metal chassis with front ventilation for passive cooling
- Anti Vibration technology reduces noise and protects against environmental damage
- Anti-EMI & grounding technology to prevent electromagnetic interference
- Supports Windows 7/8/10/11
- 5 Year limited manufacturer warranty
Product Information
- :
- Mobile Rack
- :
- SATA
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £163.78 (£196.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.