You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Bay 2.5" SAS/SATA HDD & SSD Backplane with Slim ODD Tray for External 5.25" Bay -
MB994IPO-3SB
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB994IPO-3SB
- Order Code:
- CS25175
- Also Known As:
- GTIN UPC EAN: 4711132868968
Product Overview
- 5.25" internal multi-bay enclosure
- Fit 2 2.5" SSD/HDD drives and a slim optical drive (ODD) in one 5.25" drive bay
- Ideal for NAS, IPC, SFF and all-in-one PCs
- Compatible with hard drives up to 15mm high
- Supports up to SATA 6Gb/s drive speeds
- Heavy duty aluminium and SECC construction
- Integrated 40mm cooling fan with on/off switch
- Individual drive status LED indicators
- Twin 4-pin power connections
- Removable tray system for easy maintenance
- Active Power technology; device and fan only powers up if a drive is detected
- 3 year manufacturer warranty
Product Information
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £127.92 (£153.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.