You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughArmor 4x 2.5" SATA HDD & SSD Hot Swap Backplane for 5.25" Drive Bay -
MB994SP-4SB-1
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB994SP-4SB-1
- Order Code:
- CS30732
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711132868906
Product Overview
- Accomodates 2.5" drives up to 15mm high
- Interchangeable EZ Slide Mini tray system for easy drive swapping, maintenance and compatibility
- Features Active Power Technology; the device only powers up if there are drives installed
- Dual cooling fans with fan power switch for added flexibility; fans can be turned off when SSDs are used
- LED power/activity indicator for each bay
- Supports SATA 6Gb/s
- Dimensions (HxWxD): 41x146x170mm
- 3 Year manufacturer warranty
Product Information
- :
- Backplane Cage
- :
- SATA
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £125.98 (£151.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























