You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 BAY 2.5" SATA HDD/SSD BACKPLANE CAGE -
MB998SP-B
New- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB998SP-B
- Order Code:
- CS37769
- Product Range
- -
- Technical Datasheet:
- MB998SP-B Datasheet
Product Overview
- Commercial grade, heavy duty metal chassis that is ideal for professional applications
- Interchangeable EZ Slide Nano tray system for easy drive swapping, maintenance and compatibility
- Trays can accomodate SATA/SAS 2.5" drives from 5mm to 7mm high
- Eagle-hook locking system keeps drives secure in the enclosure
- Individual drive ID labels ensure you always know which drive tray are part of your RAID array
- Dual 40mm cooling fans that keep drives from overheating
- Active Power Technology (APT) - Fans and LEDs only power up when a drive is installed
- Supports SATA 6Gb/s & SAS 12Gb/s with hot-swap
- Supports SATA 7-pin and 15-pin power cables with locking latches to prevent accidental disconnection
- Requires only 2x 15-pin power connectors to provide power to all 8 bays
- Includes fan speed reduction cable to reduce fan noise for quieter operation
- 5 Year limited manufacturer warranty
Contents
Enclosure, ID plugs, fan speed reduction cable, screws and user guide
Product Information
- :
- Backplane Cage
- :
- SATA
- :
- -
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £218.44 (£262.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.