You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NaviTEK IE Touchscreen Copper & Fibre Network Troubleshooter for PROFINET Networks - 

NAVITEK IE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NAVITEK IE
Order Code:
IN08369
Product Range
NaviTEK IE Series
Also Known As:
R151010
Technical Datasheet:
NAVITEK IE   Datasheet
See all Technical Docs

Product Range Selector (NaviTEK IE Series)

See all from this product range

Product Overview

The NaviTEK IE is a tester for commissioning, preventative maintenance and troubleshooting of PROFINET Industrial Ethernet networks as well as standard Ethernet IP networks. Designed to simplify the process, the NaviTEK IE identifies network nodes and configuration without requiring a PC and speciality software.
  • Display network configuration - IPv4/IPv6 compatible
  • Advanced wiremap for miswires, split pairs, opens and shorts
  • Distance to opens and shorts (TDR)
  • PoE/PoE+ detection and load test
  • Tone generator for cable tracing
  • Autotest button performs Ping and Traceroute test (network mode)
  • Hub blink for port identification
  • DHCP client; Switch detection - 10/100/1000Mb/s
  • User-exchangeable RJ45 inserts; Support for up to 12x wiremap remotes
  • Backlit colour touchscreen
  • M12 PROFINET cable testing
  • PROFINET fibre cable testing
  • Traffic light network health check
  • Device LED flash to locate devices faster
  • NETMAP compare - identify changes in the network
  • Configure node settings without the need for a laptop
  • List all network node details i.e. IP address, vendor details, software version etc.
  • Ability to reset device to factory defaults
  • Device alarm/error detection
  • Professional industrial Ethernet PDF reports

Contents

NaviTEK IE test unit, remote unit No. 1, rechargeable power module, PSU with adaptors, 2x 300mm Cat5e patch cables, USB WiFi adaptor, quick reference guide and carry case

Product Information


:
LCD Colour

:
10Mbps, 100Mbps, 1Gbps

:
Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP

:
NaviTEK IE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

R151010

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,875.00 ( £2,250.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,875.00 (£2,250.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1,754.60 (£2,105.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --