You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NaviTEK NT Copper Cable Network Tester -
R153001
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- R153001
- Order Code:
- IN07608
- Product Range
- Ideal Networks NaviTEK
- Also Known As:
- NaviTEK NT
- Technical Datasheet:
- R153001 Datasheet
Product Range Selector (Ideal Networks NaviTEK)
See all from this product rangeProduct Overview
- Display network configuration - IPv4/IPv6 compatible
- Advanced wiremap for miswires, split pairs, opens and shorts
- Distance to opens and shorts (TDR)
- PoE/PoE+ detection
- Tone generator for cable tracing
- Autotest button performs Ping and Traceroute test (network mode)
- Hub blink for port identification
- DHCP client
- Switch detection - 10/100/1000Mb/s
- User-exchangeable RJ45 inserts
- Support for up to 12x wiremap remotes
- Backlit colour creen
Contents
NaviTEK NT test unit, remote unit No. 1, 4x AA dry cell batteries, 2x 300mm Cat5e patch cables, quick reference guide and carry case
Product Information
- :
- LCD Colour
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
- :
- Ideal Networks NaviTEK
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £589.00 (£706.80) | ( ) |
| 2+ | £583.06 (£699.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























