You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CCTV & IP Camera Test Monitor -
SECURITEST IP
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- SECURITEST IP
- Order Code:
- IN08016
- Also Known As:
- R171000
- Technical Datasheet:
- SECURITEST IP Datasheet
Product Overview
- 7" LCD monitor (1920x1200)
- Connect to various cameras using RJ45, Wi-Fi or BNC ports
- Power the camera with 12V from the Li-Ion battery or PoE/PoE+
- Faster camera login using the unique QuickIP™ function
- Comprehensive camera setup with aim, focus, PTZ, presets and network settings
- Provide proof of installation with PDF reports that show camera parameters and multiple video screen-shots
- Eliminate guess work with data cable and network troubleshooting tools
- Record and playback using micro SD card
- Internal memory: 10GB
- Maximum cable length: 100m
- Battery life: Up to 10 hours
- Dimensions (LxWxD): 160x252x48mm
Contents
1x SecuriTEST IP Camera Tester, 1x carry case, 1x neck strap, 1x PSU EU/UK/US/AU adaptors, 1x cable tracer/remote, 1x 3m Cat. 5e UTP patch cable, 1x 3m coax cable with two end BNC (m) connectors, 1x 3m DC12V 3.5(f) to 2.5(f) power cable, 2x RS485 female green plugs, 1x 0.5m RS485 cable with female green plug and two clips, 1x 0.5m audio male jack with other end two clips, 1x quick reference guide, 1x 8GB microSD card and reader with USB adaptor
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £700.85 (£841.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























