You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SignalTEK CT Touchscreen Data Cable Transmission Tester -
SIGNALTEK CT W/TOUCHSCREEN
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- SIGNALTEK CT W/TOUCHSCREEN
- Order Code:
- IN08039
- Product Range
- Ideal Networks SignalTEK
- Also Known As:
- R156006, GTIN UPC EAN: 0783250800940
- Technical Datasheet:
- SIGNALTEK CT W/TOUCHSCREEN Datasheet
Product Range Selector (Ideal Networks SignalTEK)
See all from this product rangeProduct Overview
- Fast Autotest provides proof of network performance in seconds
- Support for shielded and unshielded twisted pair cable including Cat5e, Cat6, Cat6A and Cat7
- Stores up to 5,000 tests to accommodate even the largest jobs
- Identify and trace cables with a compatible amplifier probe
- Use a list of wiremap templates for common Ethernet cable types including Cat6A/7A/8 and non-Ethernet cable
- Automatic generation of PDF format test reports
- User-friendly menu structure for trouble-free operation and minimal training
- Simple cable naming and job creation enhances on-site productivity
- Tests against IEEE802.3ab to assure cable performance against a recognised international standard
- Field-replaceable RJ45 contacts eliminate downtime from worn or damaged connectors
- Rugged design provides protection against knocks in the field
- No requirement for annual calibration reducing cost
- Free IDEAL AnyWARE app sends reports from anywhere
- Backlit colour touchscreen
Contents
SignalTEK CT test unit, remote, 2x NiMH batteries, 2x 300mm Cat5e patch cables, 2x PSUs with adaptors, USB WiFi adaptor, user manual and carry case
Product Information
- :
- LCD Colour
- :
- 1Gbps
- :
- Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
- :
- Ideal Networks SignalTEK
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,395.00 (£1,674.00) | ( ) |
| 2+ | £1,325.25 (£1,590.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























