You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Plug Top Power Supply, 5V DC, 2A, 10W, 2.1mm Plug -
14GJ15WD-0500200BW
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 14GJ15WD-0500200BW
- Order Code:
- PW05719
- Product Range
- Ideal Power - 14GJ15WD Series
- Technical Datasheet:
- 14GJ15WD-0500200BW Datasheet
Product Range Selector (Ideal Power - 14GJ15WD Series)
See all from this product rangeProduct Overview
- Universal input, 90-264V AC
- Direct UK fixed plug top adaptor
- EN 62368-1 safety approved
- Meets Efficiency Level VI
- Over-voltage, over-current, and short circuit protection
- Primarily used in ITE, and audio/video industries
Product Information
- :
- ITE
- :
- 1 Output
- :
- 10W
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- Ideal Power - 14GJ15WD Series
- :
- UK Type G
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.04 (£4.85) | ( ) |
5+ | £3.71 (£4.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.