You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply, 18V DC, 2.8A, 34W, C8 Connector, 2.1mm Plug -
15DYS650-180280W
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 15DYS650-180280W
- Order Code:
- PW05673
- Product Range
- 15DYS650-xyW Series
Product Range Selector (15DYS650-xyW Series)
See all from this product rangeProduct Overview
- Input voltage range from 90VAC to 264VAC (full range), 47/63Hz frequency range
- Input current (RMS) is 1.3A at 90VAC and 0.6A at 264VAC
- 18VDC output voltage, ±5% voltage regulation at constant voltage mode
- 2.8A output current, barrel plug centre positive 2.1mm x 5.5mm output connector
- 50W maximum output power, size of 97.5mm x 52.5mm x 32.3mm
- 100% ATE tested, class II C8 inlet
- NRCAN, DOE, ERP, GEMS, efficiency level VI energy saving
- Ambient operating temperature range from 0°C to 45°C
- High reliability, built-in OVP, OCP & SCP
- 100% smart burn-in test for 4hours
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 50W
- :
- 18VDC
- :
- 2.8A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 15DYS650-xyW Series
- :
- Mains Plug Sold Separately
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.13 (£16.96) | ( ) |
5+ | £12.96 (£15.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.